345-118-521-878

Heilind Number:EDA345-118-521-878
Manufacturer:EDAC
Manufacturer Number:345-118-521-878
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-118-521-878
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:118
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-118-521-878

Detailed Description

Enhance your PCB connectivity with our cutting-edge Green Card Edge Connector. Designed for optimal performance, this connector boasts a contact material of Copper Alloy and a durable housing made of UL 94V-0 Thermoplastic Polyester. With two rows of 118 positions each, it offers seamless integration for your circuit boards. The straight mount orientation and a pitch of .1 inch ensure easy installation, while the high operating temperature range of -40 to 105°C guarantees reliability in various environments. Upgrade your electronics with this essential component, perfect for applications in industrial, automotive, and telecommunications sectors.