345-118-521-888

Heilind Number:EDA345-118-521-888
Manufacturer:EDAC
Manufacturer Number:345-118-521-888
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-118-521-888
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:118
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-118-521-888

Detailed Description

Enhance your PCB connectivity with our dual-row Board To Board PCB Connector in vibrant Green. Designed for seamless integration, this connector features 118 positions, with a pitch of .1 inches and row spacing of .2 inches, ensuring efficient data transfer. Constructed with high-quality UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees durability and reliable performance. With a straight mount orientation and an operating temperature range of -40 to 105 °C, this connector is suitable for a wide range of applications. Upgrade your electronic devices with this essential component for seamless and secure connections.