345-118-523-201

Heilind Number:EDA345-118-523-201
Manufacturer:EDAC
Manufacturer Number:345-118-523-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-118-523-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:118
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-118-523-201

Detailed Description

Enhance your PCB connectivity with this high-quality green board-to-board connector. With a compact design featuring two rows and 118 positions, it provides optimal power transfer at an amperage of 3A. The housing, made of UL 94V-0 Thermoplastic Polyester, ensures durability and safety. Each contact point is crafted from copper alloy, guaranteeing efficient signal transmission. With a pitch of .1 inch and row spacing of .2 inches, it offers precise alignment on your circuit board. Whether for industrial or commercial use, this connector, with a straight mount orientation, performs reliably in a wide operating temperature range from -40 to 105°C. Upgrade your connectivity solutions with this essential component.