345-118-523-204

Heilind Number:EDA345-118-523-204
Manufacturer:EDAC
Manufacturer Number:345-118-523-204
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-118-523-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:118
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-118-523-204

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for seamless integration, this connector features a durable housing made of UL 94V-0 Thermoplastic Polyester in a vibrant Green hue. Its two rows of Copper Alloy contacts offer reliable signal transmission, with a pitch of .1 inches and row spacing of .2 inches ensuring precise alignment. With 118 positions available, you have ample connectivity options for your application. Operating smoothly in a wide temperature range from -40 to 105°C, this connector is suitable for various environments. Its straight mount orientation facilitates easy installation, making it a versatile choice for your PCB assembly needs. Explore our range of Board To Board PCB Connectors for innovative solutions in electronic connectivity.