345-118-523-212

Heilind Number:EDA345-118-523-212
Manufacturer:EDAC
Manufacturer Number:345-118-523-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-118-523-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:118
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-118-523-212

Detailed Description

Enhance connectivity on your PCB with our Board To Board Card Edge Connector. Featuring 118 positions in a 2-row layout, this connector ensures seamless data transmission. The housing, made of UL 94V-0 Thermoplastic Polyester, guarantees durability and safety. With a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment for efficient signal transfer. Crafted with Copper Alloy contacts, it provides reliable conductivity. Operating in a wide temperature range from -40 to 105 °C, it's suitable for various environments. Its straight mount orientation makes installation a breeze. Upgrade your electronic systems with this high-performance connector.