345-118-523-278

Heilind Number:EDA345-118-523-278
Manufacturer:EDAC
Manufacturer Number:345-118-523-278
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-118-523-278
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:118
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-118-523-278

Detailed Description

Enhance your PCB connectivity with this versatile green board-to-board connector, designed for seamless integration in electronic applications. Featuring a durable UL 94V-0 thermoplastic polyester housing, it ensures reliable performance in various environments. With two rows of copper alloy contacts and a pitch of .1 inches, it offers efficient power transmission at 3A amperage. The 118 positions and straight mount orientation allow for easy and secure PCB connections. Operating effortlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for your electronic assembly needs. Explore more in our PCB Connectors collection.