345-118-523-502

Heilind Number:EDA345-118-523-502
Manufacturer:EDAC
Manufacturer Number:345-118-523-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-118-523-502
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:118
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-118-523-502

Detailed Description

Enhance your PCB connectivity with this advanced Board To Board Card Edge Connector. Featuring a straight mount orientation, this connector offers efficient signal transmission with its two rows and 118 positions. Crafted from high-quality UL 94V-0 Thermoplastic Polyester, it ensures durability and safety in operation. The contact material, made of Copper Alloy, guarantees reliable conductivity. With a pitch of .1 inches and row spacing of .2 inches, this connector facilitates seamless integration onto your circuit board. Its operating temperature range of -40 to 105°C makes it suitable for a wide range of applications. Upgrade your electronic projects with this essential component.