345-118-523-504

Heilind Number:EDA345-118-523-504
Manufacturer:EDAC
Manufacturer Number:345-118-523-504
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-118-523-504
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:118
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-118-523-504

Detailed Description

Enhance your PCB connectivity with this high-quality Board-to-Board Card Edge Connector. Featuring a sleek design with a vibrant green hue, it boasts two rows of 118 positions each, ensuring seamless data transmission. Crafted from durable UL 94V-0 Thermoplastic Polyester, with Copper Alloy contacts, this connector guarantees reliable performance. With a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment for optimal signal transfer. Its straight mount orientation facilitates easy installation, while its wide operating temperature range of -40 to 105°C ensures suitability for various environments. Upgrade your electronic assemblies with this essential component.