345-118-523-558

Heilind Number:EDA345-118-523-558
Manufacturer:EDAC
Manufacturer Number:345-118-523-558
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-118-523-558
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:118
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-118-523-558

Detailed Description

Enhance your PCB connectivity with our cutting-edge Board-To-Board Card Edge Connector. Designed for optimal performance, this connector features a high-amperage capacity of 3A, ensuring reliable power transmission. The durable housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees long-lasting use even in demanding environments. With two rows and a total of 118 positions, it offers ample space for seamless board-to-board connections. The copper alloy contact material ensures excellent conductivity, while the precise .1-inch pitch and .2-inch row spacing allow for efficient signal transmission. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for any electronics project. Upgrade your PCB assembly with this essential component and experience seamless, high-performance connectivity like never before.