345-118-523-578

Heilind Number:EDA345-118-523-578
Manufacturer:EDAC
Manufacturer Number:345-118-523-578
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-118-523-578
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:118
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-118-523-578

Detailed Description

Enhance connectivity in your electronic devices with this high-performance Board to Board PCB Connector. Engineered with precision, it features 118 positions in two rows, providing ample space for seamless data transmission. The housing, made of durable UL 94V-0 Thermoplastic Polyester in a vibrant green hue, ensures secure and reliable connections. Crafted with copper alloy contacts, it guarantees optimal conductivity. With a pitch of .1 inches and row spacing of .2 inches, this connector offers precise alignment for seamless integration on your PCB. Its straight mount orientation allows for easy installation, while its wide operating temperature range of -40 to 105°C ensures reliable performance in various environments. Ideal for a range of applications, this connector is a must-have for any PCB design project.