345-118-523-588

Heilind Number:EDA345-118-523-588
Manufacturer:EDAC
Manufacturer Number:345-118-523-588
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-118-523-588
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:118
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-118-523-588

Detailed Description

Enhance your PCB connectivity with this high-performance Board-To-Board Connector. Featuring a durable UL 94V-0 Thermoplastic Polyester housing in a vivid green hue, this connector ensures reliable power transmission with a 3A amperage. Its two rows of Copper Alloy contacts, spaced at 0.1" pitch and 0.2" row spacing, offer seamless integration for 118 positions. Designed for straight mounting orientation, it guarantees secure attachment. Operating flawlessly in temperature ranges from -40 to 105°C, this connector is ideal for various industrial applications. Upgrade your connectivity solutions with this efficient and dependable connector.