345-118-523-858

Heilind Number:EDA345-118-523-858
Manufacturer:EDAC
Manufacturer Number:345-118-523-858
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-118-523-858
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:118
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-118-523-858

Detailed Description

Enhance your electronic connections with our versatile Board-To-Board PCB Connector. With a vibrant green hue and durable UL 94V-0 Thermoplastic Polyester housing, this connector ensures both style and safety. Featuring two rows with a pitch of .1 inches and row spacing of .2 inches, it offers precise and efficient connectivity. Crafted with high-quality Copper Alloy contacts, it guarantees optimal conductivity. With 118 positions available, this connector accommodates various PCB configurations. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105°C ensures reliability in diverse environments. Upgrade your connectivity solutions with this essential component.