345-118-523-888

Heilind Number:EDA345-118-523-888
Manufacturer:EDAC
Manufacturer Number:345-118-523-888
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-118-523-888
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:118
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-118-523-888

Detailed Description

Enhance your circuit board connections with our high-performance Card Edge Connector. Designed for seamless integration, this connector features 118 positions spread across two rows, ensuring efficient signal transmission. The durable housing, made of UL 94V-0 Thermoplastic Polyester, offers superior protection and stability. With a pitch of .1 inches and row spacing of .2 inches, precise and secure connections are guaranteed. Crafted with copper alloy contacts, this connector ensures reliable conductivity. Its straight mount orientation is ideal for various PCB applications. Operating smoothly in a wide temperature range from -40 to 105 °C, it is suitable for diverse environments. Elevate your connectivity solutions with this essential component.