345-118-524-204

Heilind Number:EDA345-118-524-204
Manufacturer:EDAC
Manufacturer Number:345-118-524-204
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-118-524-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:118
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-118-524-204

Detailed Description

Enhance your PCB connectivity with our Green Board To Board PCB Connector. Designed for high-performance applications, this connector features a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliability in any environment. With 118 positions spread across two rows, it offers ample connectivity options. The Copper Alloy contacts guarantee efficient power transfer, while the .1 inch pitch and .2 inch row spacing allow for precise PCB integration. Operating seamlessly in temperatures ranging from -40 to 105°C, it's perfect for industrial and commercial systems. Upgrade your setup with this essential component for seamless data transfer and signal integrity.