345-118-524-212

Heilind Number:EDA345-118-524-212
Manufacturer:EDAC
Manufacturer Number:345-118-524-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-118-524-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:118
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-118-524-212

Detailed Description

Enhance connectivity within your PCB setup with our versatile Board To Board PCB Connector. Designed for seamless integration, this connector features 118 positions across 2 rows, ideal for maximizing signal transfer efficiency. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it ensures reliable performance even in demanding environments. The green color coding not only adds a touch of organization but also makes identification easy. With a pitch of .1 inch and row spacing of .2 inch, it offers precise and secure mating. Its straight mount orientation facilitates convenient installation, while the wide operating temperature range of -40 to 105 °C guarantees consistent functionality. Elevate your PCB connectivity with this essential component.