345-118-524-258

Heilind Number:EDA345-118-524-258
Manufacturer:EDAC
Manufacturer Number:345-118-524-258
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-118-524-258
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:118
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-118-524-258

Detailed Description

Upgrade your electronic connections with this high-performance board-to-board PCB connector. Featuring a vibrant green color, it adds a pop of personality to your device. With a compact design and two rows of 118 positions, it offers ample space for seamless connectivity. Crafted with UL 94V-0 thermoplastic polyester housing and copper alloy contacts, it ensures durability and reliability. The .1-inch pitch and .2-inch row spacing allow for precise alignment, while the straight mount orientation simplifies installation. Operating effortlessly in temperatures ranging from -40 to 105°C, it's suitable for various environments. Elevate your PCB assembly process with this essential component.