345-118-524-512

Heilind Number:EDA345-118-524-512
Manufacturer:EDAC
Manufacturer Number:345-118-524-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-118-524-512
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:118
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-118-524-512

Detailed Description

Enhance connectivity on your PCB with our cutting-edge Board To Board PCB Connector. Featuring a striking green color, this essential component offers a seamless amperage of 3A, ensuring efficient power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, its durable housing guarantees long-lasting performance. With two rows and a total of 118 positions, it provides ample opportunities for secure interconnection. The copper alloy contact material and a pitch of .1 inches deliver reliable signal transmission. Whether for industrial or commercial use, its straight mount orientation and wide operating temperature range of -40 to 105°C make it a versatile and dependable choice for your connectivity needs. Upgrade your setup with this high-quality connector and experience seamless data transfer like never before.