345-118-524-808

Heilind Number:EDA345-118-524-808
Manufacturer:EDAC
Manufacturer Number:345-118-524-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-118-524-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:118
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-118-524-808

Detailed Description

Enhance your electronic connections with our Board To Board PCB Connector, designed for seamless integration in your circuit setup. Featuring a vibrant green color and crafted with durable UL 94V-0 Thermoplastic Polyester housing, this connector ensures both performance and safety. With two rows of copper alloy contacts, each spaced at a pitch of .1 inch and .2 inch row spacing, it offers a total of 118 positions for efficient signal transmission. The straight mount orientation allows for easy installation, while the wide operating temperature range of -40 to 105 °C ensures reliability in various environmental conditions. Elevate your PCB connectivity with this essential component.