345-118-524-812

Heilind Number:EDA345-118-524-812
Manufacturer:EDAC
Manufacturer Number:345-118-524-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-118-524-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:118
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-118-524-812

Detailed Description

Achieve seamless board-to-board connections with our high-performance Card Edge Connector. Designed with precision and reliability in mind, this connector features a housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. Its copper alloy contacts guarantee efficient power transmission, while the .1-inch pitch and .2-inch row spacing provide optimal connectivity. With 118 positions spread across 2 rows, it offers ample room for extensive connections. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications. Its straight mount orientation makes installation easy and convenient. Upgrade your PCB connections with this essential component, now available in a vibrant green color.