345-118-525-201

Heilind Number:EDA345-118-525-201
Manufacturer:EDAC
Manufacturer Number:345-118-525-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-118-525-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:118
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-118-525-201

Detailed Description

Enhance your connectivity with our cutting-edge Board To Board PCB Connector. Designed for seamless integration, this connector boasts a multitude of features for optimal performance. With a pitch of .1 inches and a row spacing of .2 inches, it offers precision and versatility in your PCB connections. The durable housing, crafted from UL 94V-0 Thermoplastic Polyester, ensures both safety and longevity. Copper Alloy contacts guarantee reliable conductivity, while the straight mount orientation facilitates easy installation. With 118 positions spread across two rows, this connector accommodates a wide range of connectivity needs. Operating flawlessly in temperatures ranging from -40 to 105°C, it is suitable for various environments. Elevate your PCB assembly process with this essential component.