345-118-525-204

Heilind Number:EDA345-118-525-204
Manufacturer:EDAC
Manufacturer Number:345-118-525-204
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-118-525-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:118
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-118-525-204

Detailed Description

Enhance your PCB connectivity with our green Board To Board Card Edge Connector. Designed for seamless integration, this connector boasts dual rows with a total of 118 positions, ensuring efficient data transfer. Crafted with UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees durability and reliable performance. With a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment for seamless installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's ideal for diverse industrial applications. Elevate your PCB assembly with this straight-mount connector, a must-have in your electronic toolkit.