345-118-525-207

Heilind Number:EDA345-118-525-207
Manufacturer:EDAC
Manufacturer Number:345-118-525-207
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-118-525-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:118
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-118-525-207

Detailed Description

Enhance your PCB connectivity with this high-performance Board to Board PCB Connector. With a sleek green exterior and durable UL 94V-0 Thermoplastic Polyester housing, it ensures both functionality and style. Featuring two rows for seamless integration, it offers a total of 118 positions with a pitch of .1 inch, perfect for intricate electronic setups. The copper alloy contact material guarantees reliable conductivity, while its straight mount orientation allows for easy installation. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a versatile and essential component for your electronic projects.