345-118-525-208

Heilind Number:EDA345-118-525-208
Manufacturer:EDAC
Manufacturer Number:345-118-525-208
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-118-525-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:118
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-118-525-208

Detailed Description

Enhance your circuit connectivity with this high-performance board-to-board PCB connector. Designed for precision and reliability, it features 118 positions with a pitch of .1 inches and two rows for seamless integration. The housing, made of UL 94V-0 thermoplastic polyester, ensures durability in any environment, while the copper alloy contacts guarantee optimal conductivity. With a current rating of 3A and an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of applications. Its straight mount orientation and green color make it easy to identify and install. Upgrade your PCB connections with this essential component for superior performance.