345-118-525-258

Heilind Number:EDA345-118-525-258
Manufacturer:EDAC
Manufacturer Number:345-118-525-258
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-118-525-258
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:118
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-118-525-258

Detailed Description

Enhance your PCB connectivity with our premium Board To Board PCB Connector. Designed for optimal performance, this connector features 118 positions across two rows, ensuring efficient data transfer. The UL 94V-0 Thermoplastic Polyester housing guarantees durability and safety. Crafted with copper alloy contacts, it offers reliable conductivity. With a pitch of .1 inches and row spacing of .2 inches, it allows for seamless integration. Its straight mount orientation and operating temperature range of -40 to 105°C make it suitable for various applications. Elevate your electronic projects with this essential connector.