345-118-525-502

Heilind Number:EDA345-118-525-502
Manufacturer:EDAC
Manufacturer Number:345-118-525-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-118-525-502
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:118
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-118-525-502

Detailed Description

Enhance your PCB connectivity with our high-quality Board to Board Card Edge Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, ensuring reliable performance. With two rows and 118 positions, it offers ample connectivity options for your electronic devices. The .1-inch pitch and .2-inch row spacing allow for easy installation on your PCB. Operating in temperatures ranging from -40 to 105°C, it is suitable for a wide range of applications. Choose this straight mount orientation connector for efficient and secure connections in your projects. Elevate your PCB design with this essential component.