345-118-525-503

Heilind Number:EDA345-118-525-503
Manufacturer:EDAC
Manufacturer Number:345-118-525-503
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-118-525-503
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:118
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-118-525-503

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Featuring a sleek green design and crafted from UL 94V-0 Thermoplastic Polyester, it ensures durability and reliability in any application. With two rows of copper alloy contacts and a pitch of .1 inch, this connector offers seamless data transfer and power distribution. Its 118 positions cater to a wide range of connectivity needs, while the straight mount orientation makes installation a breeze. Operating smoothly in temperatures ranging from -40 to 105°C, it's ideal for both standard and challenging environments. Upgrade your setup with this essential connector for seamless and efficient PCB connections.