345-118-525-504

Heilind Number:EDA345-118-525-504
Manufacturer:EDAC
Manufacturer Number:345-118-525-504
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-118-525-504
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:118
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-118-525-504

Detailed Description

Elevate your PCB connection efficiency with our dual-row card edge connector. Designed for seamless integration, this high-performance connector features 118 positions for optimal connectivity. The housing is crafted from UL 94V-0 thermoplastic polyester, ensuring durability and safety. With a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment on your board. The contact material is copper alloy, guaranteeing reliable signal transmission. Operating smoothly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of applications. Trust in this connector for robust, straight-mount orientation on your board-to-board assemblies.