345-118-525-507

Heilind Number:EDA345-118-525-507
Manufacturer:EDAC
Manufacturer Number:345-118-525-507
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-118-525-507
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:118
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-118-525-507

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector in a vibrant shade of Green. Designed for optimal functionality, it features a durable housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring reliable performance in various environments. With two rows of Copper Alloy contacts, totaling 118 positions, you can achieve seamless data transmission with minimal signal loss. The .1-inch pitch and .2-inch row spacing offer precise alignment, while the straight mount orientation facilitates easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is suitable for a wide range of applications, making it a valuable addition to any project. Elevate your connectivity solutions with this essential component.