345-118-525-508

Heilind Number:EDA345-118-525-508
Manufacturer:EDAC
Manufacturer Number:345-118-525-508
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-118-525-508
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:118
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-118-525-508

Detailed Description

Enhance your PCB connectivity with our dual-row Card Edge Connector, designed for seamless integration in your electronic assemblies. With 118 positions in a compact .1-inch pitch, this connector ensures efficient signal transmission on your circuit boards. Crafted with high-quality Copper Alloy contacts and a robust UL 94V-0 Thermoplastic Polyester housing, it guarantees durability and reliable performance in demanding environments. Operating smoothly at temperatures ranging from -40 to 105°C, it's perfect for various industrial applications. Say goodbye to connectivity issues and streamline your PCB designs with this essential component. Upgrade today and experience enhanced efficiency in your electronic systems.