345-118-525-512

Heilind Number:EDA345-118-525-512
Manufacturer:EDAC
Manufacturer Number:345-118-525-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-118-525-512
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:118
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-118-525-512

Detailed Description

Enhance connectivity within your electronic devices with our high-performance Board To Board PCB Connector. Featuring a vibrant green color, this essential component boasts a robust amperage of 3A, ensuring reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, its durable housing guarantees long-lasting functionality. With two rows and 118 positions, it offers ample space for seamless PCB integration. The contact material, made of Copper Alloy, guarantees optimal conductivity. Its precise pitch and row spacing of .1" and .2" respectively, facilitate precise and secure connections. Operating effortlessly in temperatures ranging from -40 to 105°C, this connector is suitable for various environments. Perfect for professional use in industries like telecommunications, automotive, and aerospace, it provides a dependable solution for your connectivity needs. Elevate your electronic assemblies with this essential connector, ensuring efficient performance and longevity.