345-118-525-588

Heilind Number:EDA345-118-525-588
Manufacturer:EDAC
Manufacturer Number:345-118-525-588
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-118-525-588
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:118
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-118-525-588

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. With 118 positions and a compact .1" pitch, it offers seamless integration for your electronic assemblies. The housing, made of UL 94V-0 Thermoplastic Polyester, ensures durability and safety. Featuring two rows of contacts with a .2" row spacing, it facilitates efficient data transmission. Crafted from Copper Alloy, the contacts guarantee reliable conductivity. Operating within a wide temperature range of -40 to 105 °C, this connector is suitable for various environments. Its straight mount orientation simplifies installation, making it ideal for diverse applications in the electronics industry. Elevate your connectivity solutions with this essential component.