345-118-525-802

Heilind Number:EDA345-118-525-802
Manufacturer:EDAC
Manufacturer Number:345-118-525-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-118-525-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:118
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-118-525-802

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless board-to-board linking, its two rows of 118 positions guarantee reliable signal transmission. The UL 94V-0 Thermoplastic Polyester housing ensures durability, while the copper alloy contacts provide optimal conductivity. With a pitch and row spacing of .1 and .2 inches respectively, precise alignment is effortless. Operating smoothly in temperatures ranging from -40 to 105°C, this connector guarantees uninterrupted performance even in challenging environments. Upgrade your system with this green-colored connector for efficient and secure connectivity.