345-118-525-803

Heilind Number:EDA345-118-525-803
Manufacturer:EDAC
Manufacturer Number:345-118-525-803
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-118-525-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:118
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-118-525-803

Detailed Description

Enhance your circuit board connectivity with this high-performance Board To Board PCB Connector. Featuring a durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it ensures reliable power transmission. With 118 positions organized in two rows, it offers ample connectivity for your electronic devices. The green color and straight mount orientation make it easy to integrate into your system. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is perfect for various industrial and commercial applications. Upgrade your PCB connections with this essential component.