345-118-525-808

Heilind Number:EDA345-118-525-808
Manufacturer:EDAC
Manufacturer Number:345-118-525-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-118-525-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:118
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-118-525-808

Detailed Description

Enhance connectivity within your electronic devices with our Green Board To Board PCB Connector. Designed for optimal performance, this connector features a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring safety and reliability in any application. With two rows of copper alloy contacts, it offers a total of 118 positions, facilitating seamless data transmission. The .1-inch pitch and .2-inch row spacing allow for easy installation on PCBs, while the straight mount orientation guarantees a secure fit. Operating within a wide temperature range of -40 to 105°C, this connector is ideal for various environments. Upgrade your connectivity solutions with this essential component.