345-118-525-858

Heilind Number:EDA345-118-525-858
Manufacturer:EDAC
Manufacturer Number:345-118-525-858
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-118-525-858
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:118
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-118-525-858

Detailed Description

Enhance your PCB connectivity with our cutting-edge Board To Board Card Edge Connector. Designed with precision and efficiency in mind, this connector boasts a remarkable 118 positions, ensuring seamless data transmission between two PCBs. The housing material, UL 94V-0 Thermoplastic Polyester, guarantees durability and safety, while the Copper Alloy contact material promises reliable conductivity. With a pitch of .1 inches and row spacing of .2 inches, this connector offers optimal signal integrity. Its straight mount orientation and dual-row layout provide easy and secure installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of applications. Elevate your PCB design with this essential connector.