345-118-540-201

Heilind Number:EDA345-118-540-201
Manufacturer:EDAC
Manufacturer Number:345-118-540-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-118-540-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:118
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-118-540-201

Detailed Description

Enhance your electronic connectivity with this high-performance Board-To-Board PCB Connector. Designed for seamless integration, it features 118 positions with a compact .1-inch pitch, ensuring efficient signal transfer. The UL 94V-0 Thermoplastic Polyester housing guarantees durability, while copper alloy contacts provide reliable conductivity. With a straight mount orientation and two rows, it offers versatility in assembly. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for various applications in the electronics industry. Upgrade your PCB connections with this essential component.