345-118-540-202

Heilind Number:EDA345-118-540-202
Manufacturer:EDAC
Manufacturer Number:345-118-540-202
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-118-540-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:118
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-118-540-202

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Designed for seamless integration, this connector features a robust housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a total of 118 positions spread across 2 rows, it offers ample connectivity options for your electronic devices. The contact material, Copper Alloy, guarantees reliable and efficient signal transmission. Thanks to a pitch of .1 inches and row spacing of .2 inches, precise and secure connections are achieved. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is suitable for various environmental conditions. Its straight mount orientation further simplifies installation, making it a versatile and essential component for your PCB projects. Upgrade your connectivity solutions with this high-quality connector.