345-118-540-212

Heilind Number:EDA345-118-540-212
Manufacturer:EDAC
Manufacturer Number:345-118-540-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-118-540-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:118
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-118-540-212

Detailed Description

Enhance connectivity with this high-performance Board-to-Board PCB Connector, designed for seamless integration in electronic assemblies. Featuring a sleek green housing made of UL 94V-0 Thermoplastic Polyester, it ensures durability and safety. With two rows and a pitch of .1 inch, it offers efficient signal transmission across 118 positions. Crafted with copper alloy contacts, it guarantees reliable conductivity. Its straight mount orientation and compact design make it easy to install, while its wide operating temperature range of -40 to 105°C ensures optimal performance in diverse environments. Perfect for a variety of applications, this connector is a must-have for any electronics enthusiast or professional. Upgrade your connectivity game today with this essential component.