345-118-540-288

Heilind Number:EDA345-118-540-288
Manufacturer:EDAC
Manufacturer Number:345-118-540-288
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-118-540-288
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:118
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-118-540-288

Detailed Description

Enhance connectivity on your printed circuit boards with this high-performance Board To Board PCB Connector. Featuring a sturdy housing made of UL 94V-0 Thermoplastic Polyester in a sleek green finish, it boasts 118 positions spread across two rows with a pitch of .1 inches. The copper alloy contact material ensures reliable signal transmission, while the straight mount orientation simplifies installation. With an amperage rating of 3A and an operating temperature range of -40 to 105 °C, this connector is suitable for a wide range of applications. Upgrade your PCB assemblies with this essential component for seamless data and power transfer.