345-118-540-502

Heilind Number:EDA345-118-540-502
Manufacturer:EDAC
Manufacturer Number:345-118-540-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-118-540-502
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:118
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-118-540-502

Detailed Description

Enhance your electronic connections with this high-performance Board to Board PCB Connector. Designed for optimal performance, this connector features 118 positions across 2 rows, ensuring seamless connectivity. The green housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees durability while maintaining safety standards. With a contact material of Copper Alloy, signal transmission is efficient and reliable. The .1-inch pitch and .2-inch row spacing allow for precise alignment on your PCB. Operating flawlessly in temperatures ranging from -40 to 105 °C, it is suitable for a wide range of applications. Its straight mount orientation offers easy installation, making it an essential component for your electronics projects. Elevate your connectivity solutions with this top-of-the-line Card Edge Connector.