345-118-540-508

Heilind Number:EDA345-118-540-508
Manufacturer:EDAC
Manufacturer Number:345-118-540-508
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-118-540-508
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:118
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-118-540-508

Detailed Description

Enhance connectivity within your electronics with our Dual Row Green Board-to-Board PCB Connector. Featuring 118 positions and a .1-inch pitch, this connector ensures seamless data transmission between PCBs. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees reliable performance in a wide temperature range from -40 to 105°C. Perfect for various applications, this straight-mount connector offers efficient signal transfer with its 3A amperage capacity. Upgrade your electronic setups with this high-quality connector, a must-have in any engineer's toolkit.