345-118-540-578

Heilind Number:EDA345-118-540-578
Manufacturer:EDAC
Manufacturer Number:345-118-540-578
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-118-540-578
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:118
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-118-540-578

Detailed Description

Enhance connectivity with this high-performance board-to-board PCB connector, designed for seamless integration in electronic assemblies. Featuring 118 positions across two rows, it ensures reliable signal transmission in a compact space. The green housing, crafted from UL 94V-0 thermoplastic polyester, guarantees durability and safety in operation. With a pitch of .1 inch and row spacing of .2 inch, it offers precise alignment and easy installation. The copper alloy contacts provide excellent conductivity, while the straight mount orientation simplifies assembly. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications in various industries. Trust in its quality and performance for your next project.