345-118-540-803

Heilind Number:EDA345-118-540-803
Manufacturer:EDAC
Manufacturer Number:345-118-540-803
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-118-540-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:118
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-118-540-803

Detailed Description

Enhance connectivity within your electronic devices with this green Board to Board PCB Connector. Designed for optimal performance, it features 118 positions across 2 rows, with a pitch of .1 inches and a row spacing of .2 inches. The housing is constructed from UL 94V-0 Thermoplastic Polyester for durability, while the contact material is made of Copper Alloy for reliable conductivity. With a straight mount orientation, it ensures secure attachment to circuit boards. Operating efficiently in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications in various industries. Upgrade your electronics with this high-quality and efficient connector.