345-118-540-804

Heilind Number:EDA345-118-540-804
Manufacturer:EDAC
Manufacturer Number:345-118-540-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-118-540-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:118
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-118-540-804

Detailed Description

Enhance connectivity within your PCB setup with our high-quality Board To Board Card Edge Connector. Designed for optimal performance, this straight-mount connector features 118 positions across two rows, ensuring seamless transmission of data and power. The UL 94V-0 Thermoplastic Polyester housing material guarantees durability and safety, while the copper alloy contact material provides reliable conductivity. With a pitch of .1 inches and row spacing of .2 inches, this connector offers precise alignment for seamless integration. Operating smoothly in temperatures ranging from -40 to 105°C, it is suitable for a wide range of industrial applications. Upgrade your connectivity solutions with this essential component.