345-118-540-807

Heilind Number:EDA345-118-540-807
Manufacturer:EDAC
Manufacturer Number:345-118-540-807
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-118-540-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:118
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-118-540-807

Detailed Description

Enhance your electronic connections with this high-performance Board To Board PCB Connector in a vibrant green hue. Designed for seamless integration, it features a straight mount orientation with two rows of 118 positions each, facilitating efficient signal transmission. The UL 94V-0 Thermoplastic Polyester housing ensures durability and safety, even in challenging environments with an operating temperature range of -40 to 105 °C. Crafted with precision, the connector boasts copper alloy contacts that guarantee reliable conductivity, while the .1-inch pitch and .2-inch row spacing make it ideal for intricate PCB layouts. Elevate your project with this essential component, meeting industry standards for quality and performance.