345-118-540-808

Heilind Number:EDA345-118-540-808
Manufacturer:EDAC
Manufacturer Number:345-118-540-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-118-540-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:118
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-118-540-808

Detailed Description

Enhance connectivity in your electronic devices with this high-performance Board To Board Card Edge Connector. Designed for seamless integration on PCBs, it features 118 positions with a pitch of .1 inches, ensuring efficient signal transmission. The connector's durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts guarantee reliable performance in demanding environments. With a straight mount orientation and dual rows, it offers versatile installation options. Operating flawlessly in temperatures ranging from -40 to 105°C, this green connector is ideal for a wide range of applications in various industries. Upgrade your connectivity solutions with this essential component.