345-118-540-878

Heilind Number:EDA345-118-540-878
Manufacturer:EDAC
Manufacturer Number:345-118-540-878
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-118-540-878
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:118
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-118-540-878

Detailed Description

Enhance your electronic connections with this high-quality Board To Board PCB Connector in a vibrant Green hue. Designed for optimal performance, it features a durable housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring reliability in various environments. With two rows and a pitch of .1 inches, it offers precise alignment for seamless integration. The 118 copper alloy contact positions guarantee secure and efficient data transmission. Its straight mount orientation and compact .2-inch row spacing make it ideal for space-constrained applications. Operating smoothly in temperatures ranging from -40 to 105 °C, it is a versatile and dependable connector for your PCB setups. Upgrade your connectivity solutions with this essential component.