345-118-541-202

Heilind Number:EDA345-118-541-202
Manufacturer:EDAC
Manufacturer Number:345-118-541-202
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-118-541-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:118
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-118-541-202

Detailed Description

Enhance your PCB connectivity with this high-performance board-to-board card edge connector. Featuring a vibrant green housing crafted from UL 94V-0 thermoplastic polyester, it ensures both durability and safety. With a compact design, including two rows and 118 positions, it offers seamless integration for your electronic components. The copper alloy contact material guarantees reliable conductivity, while the 3A amperage and .1-inch pitch make it suitable for various power and signal applications. Its straight mount orientation and .2-inch row spacing allow for easy installation on your PCB. Operating efficiently in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of environments and projects. Upgrade your connectivity solutions with this essential component.