345-118-541-207

Heilind Number:EDA345-118-541-207
Manufacturer:EDAC
Manufacturer Number:345-118-541-207
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-118-541-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:118
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-118-541-207

Detailed Description

Enhance connectivity within electronic devices with this high-performance Board To Board PCB Connector. Featuring a sleek green design, it effortlessly bridges two PCBs with a secure Amperage of 3A. Crafted from durable UL 94V-0 Thermoplastic Polyester, it guarantees long-lasting functionality even in challenging environments. With two rows and 118 positions, it offers ample connectivity options for seamless data transmission. The Copper Alloy contact material ensures reliable signal transfer, while the .1-inch pitch and .2-inch row spacing allow for easy integration. Its straight mount orientation and wide operating temperature range of -40 to 105°C further enhance its versatility, making it a must-have in any electronic setup. Upgrade your connectivity solutions with this essential connector.