345-118-541-208

Heilind Number:EDA345-118-541-208
Manufacturer:EDAC
Manufacturer Number:345-118-541-208
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-118-541-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:118
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-118-541-208

Detailed Description

Enhance your electronic connections with our high-performance Board To Board PCB Connector. Featuring a durable UL 94V-0 Thermoplastic Polyester housing in a sleek Green hue, this connector ensures reliable power delivery with an amperage of 3A. Its Copper Alloy contact material guarantees efficient signal transmission, while the two rows of 118 positions each offer ample connectivity options. With a pitch of .1 inch and row spacing of .2 inch, this connector is designed for precise and secure mating. Operating smoothly in temperatures ranging from -40 to 105 °C, it is ideal for various industrial applications. Upgrade your PCB setup with this Straight-mount orientation connector for seamless and efficient performance.